AmphenolMS3474W12-10SConector circular
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 35.68 | |
| 35.33 | |
| 35.33 |
This miniature cylindrical MS3474W12-10S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 12-10. This socket type connector has 10 socket type contacts. It has a straight body orientation. It uses the crimp termination method. This product is 35.68 mm long, 35.33 mm tall and 35.33 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

