Deutsch GroupMS3471W18-8PConector circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature circular MS3471W18-8P connector from Deutsch. This RCP connector has 8 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-8. This device has a maximum current rating of 23 A. This product is 36.85 mm long, 33.7 mm tall and 33.7 mm deep with a diameter of 36.85 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.