AmphenolMS3470L12-10SConector circular

Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

This miniature cylindrical MS3470L12-10S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 10 socket type contacts. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 35.68 mm long, 26.59 mm tall and 26.59 mm deep.

47 piezas: Se puede enviar en 2 días

    Total$97.94Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 47 piezas
      • Price: $97.94

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.