AmphenolMS3459W32-7PConector circular
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Crimp | |
| 32-7 | |
| No | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 1000VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 62.56 | |
| 46.99 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3459W32-7P connector from Amphenol. This PL connector has 35 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 32-7. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 46.99 mm long with a diameter of 62.56 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

