AmphenolMS3459W28-22PConector circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 28-22 | |
| No | |
| Olive Drab Cadmium | |
| (80/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 56.21 | |
| 63.5 |
This input/output mil-dtl-5015 circular MS3459W28-22P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 28-22. It has a plug type gender. This PL connector has 6 PL contacts. It has a straight body orientation. This device has a maximum current rating of (80/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 56.21 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

