AmphenolMS3459W24-12PWConector circular

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3459W24-12PW connector from Amphenol. This PL connector has 5 PL contacts. It has a plug type gender. Its shell size is 24-12. It has a straight body orientation. This device has a maximum current rating of (80/23) A/contact. This product is 63.5 mm long with a diameter of 49.86 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.