AmphenolMS3459W18-1P-LCConector circular
Conn Cylindrical Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC/1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 40.34 | |
| 46.99 |
Connect your circular inputs with this mil-dtl-5015 circular MS3459W18-1P-LC connector from Amphenol. This PL connector has 10 PL contacts. Its shell size is 18-1. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 46.99 mm long with a diameter of 40.34 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

