AmphenolMS3459W18-11PConector circular

Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3459W18-11P connector from Amphenol is right for you. It has a plug type gender. Its shell size is 18-11. It has a straight body orientation. This PL connector has 5 PL contacts. This device has a maximum current rating of 23 A/contact. This product is 46.99 mm long with a diameter of 40.34 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.