AmphenolMS3459W14S-7SConector circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This input/output mil-dtl-5015 circular MS3459W14S-7S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14S-7. It has a plug type gender. This socket type connector has 3 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 38.35 mm long with a diameter of 34.49 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 semanas
    • Price: $232.55
    1. 1+$232.55
    2. 10+$217.54
    3. 25+$212.94
    4. 50+$208.55

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.