AmphenolMS3459LS14S-7SWConector circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3459LS14S-7SW connector from Amphenol. Its shell size is 14S-7. It has a plug type gender. It has a straight body orientation. This socket type connector has 3 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 38.35 mm long with a diameter of 34.49 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.