AmphenolMS3459L36-7SConector circular
Conn Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| 47 | |
| SKT | |
| Crimp | |
| 36-7 | |
| No | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 68.91 | |
| 46.99 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3459L36-7S connector from Amphenol. It has a plug type gender. This socket type connector has 47 socket type contacts. Its shell size is 36-7. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 46.99 mm long with a diameter of 68.91 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

