AmphenolMS3459L28-22PWConector circular
Conn Cylindrical Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 28-22 | |
| No | |
| Electroless Nickel | |
| (80/13)/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 56.21 | |
| 63.5 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3459L28-22PW connector from Amphenol is right for you. It has a plug type gender. Its shell size is 28-22. This PL connector has 6 PL contacts. It has a straight body orientation. This device has a maximum current rating of (80/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 56.21 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

