AmphenolMS3459L24-22PYConector circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

The cylindrical circular MS3459L24-22PY connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 24-22. It has a plug type gender. It has a straight body orientation. This PL connector has 4 PL contacts. This device has a maximum current rating of 46 A. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 49.86 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.