AmphenolMS3459KT22-14PXConector circular

Conn Cylindrical Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

This mil-dtl-5015 circular MS3459KT22-14PX connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This PL connector has 19 PL contacts. Its shell size is 22-14. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 46.99 mm long with a diameter of 45.42 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.