AmphenolMS3459KS28-21AWConector circular
Conn Cylindrical Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 28-21 | |
| No | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 2000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 56.21 | |
| 47 |
This input/output standard cylindrical MS3459KS28-21AW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 28-21. It has a plug type gender. It has a straight body orientation. This PL connector has 37 PL contacts. This device has a maximum current rating of 13 A. This product is 47 mm long with a diameter of 56.21 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

