AmphenolMS3456W22-22P-LCConector circular
Conn Cylindrical Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| 8-10 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 40.49 | |
| 63.5 |
This mil-dtl-5015 circular MS3456W22-22P-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 22-22. This PL connector has 4 PL contacts. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 40.49 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

