AmphenolMS3456W20-4SY-LCConector circular
Conn Cylindrical Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| 20-4 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 23 | |
| 2800VAC | |
| -65 | |
| 200 | |
| 37.31 | |
| 63.5 |
By using this mil-c-5015 circular MS3456W20-4SY-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 20-4. This socket type connector has 4 socket type contacts. This device has a maximum current rating of 23 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long with a diameter of 37.31 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

