AmphenolMS3456W20-18PConector circular

Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Connect your circular inputs with this cylindrical circular MS3456W20-18P connector from Amphenol. It has a plug type gender. Its shell size is 20-18. It has a straight body orientation. This PL connector has 9 PL contacts. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 37.31 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.