AmphenolMS3456W20-17P-LCConector circular
Conn Cylindrical Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 20-17 | |
| Yes | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 53.98 |
The cylindrical circular MS3456W20-17P-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This PL connector has 6 PL contacts. It has a plug type gender. Its shell size is 20-17. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

