AmphenolMS3456W20-14SW-LCConector circular
Conn Cylindrical Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 20-14 | |
| Yes | |
| Olive Drab Cadmium | |
| (46/23)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 63.5 |
Use this mil-dtl-5015 circular MS3456W20-14SW-LC connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 5 socket type contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 20-14. This device has a maximum current rating of (46/23) A/contact. This product is 63.5 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

