AmphenolMS3456W18-4PYConector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 18-4 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 34.14 | |
| 53.98 |
This cylindrical circular MS3456W18-4PY connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 4 PL contacts. Its shell size is 18-4. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 34.14 mm. This circular connector has an operating temperature of -55 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

