AmphenolMS3456LS28-15PConector circular
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Crimp | |
| 28-15 | |
| (0-2)/(12-14) | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 50 | |
| 53.98 |
This input/output cylindrical circular MS3456LS28-15P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 28-15. This PL connector has 35 PL contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long with a diameter of 50 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

