AmphenolMS3456L24-11SWConector circular
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 24-11 | |
| (8-10)/(12-14) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (46/23)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 43.66 | |
| 63.5 |
Connect your circular inputs with this mil-dtl-5015 circular MS3456L24-11SW connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 24-11. This socket type connector has 9 socket type contacts. This device has a maximum current rating of (46/23) A/contact. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 43.66 mm. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

