AmphenolMS3456L24-10SWConector circular
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 24-10 | |
| 8-10 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 43.66 | |
| 63.5 |
This cylindrical circular MS3456L24-10SW connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 7 socket type contacts. Its shell size is 24-10. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long with a diameter of 43.66 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

