AmphenolMS3456L22-5PConector circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 22-5 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 500 | |
| 40.49 | |
| 53.98 |
Use only the best mil-dtl-5015 circular MS3456L22-5P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 22-5. This PL connector has 6 PL contacts. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 40.49 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

