AmphenolMS3456L14S-5PConector circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 29.36 | |
| 51.59 |
This cylindrical circular MS3456L14S-5P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 14S-5. This PL connector has 5 PL contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

