AmphenolMS3456L14S-2PConector circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

This cylindrical circular MS3456L14S-2P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This PL connector has 4 PL contacts. It has a straight body orientation. Its shell size is 14S-2. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 29.36 mm.

18 piezas: Se puede enviar en 6 días

    Total$44.50Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 18 piezas
      • Price: $44.50

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.