AmphenolMS3456L10SL-3P-LCConector circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 10SL-3 | |
| Yes | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 24.61 | |
| 51.59 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3456L10SL-3P-LC connector from Amphenol is right for you. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 10SL-3. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

