AmphenolMS3456KT32-17SConector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 56.36 | |
| 63.5 |
The mil-dtl-5015 circular MS3456KT32-17S connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 32-17. This socket type connector has 4 socket type contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 80 A/contact. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 56.36 mm. This circular connector has an operating temperature of -55 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

