AmphenolMS3456KT10SL-3PConector circular

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Make a solid connection with this cylindrical circular MS3456KT10SL-3P connector from Amphenol. This PL connector has 3 PL contacts. Its shell size is 10SL-3. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 24.61 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.