AmphenolMS3456KS22-22PConector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| 8-10 | |
| No | |
| Stainless Steel | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 40.49 | |
| 63.5 |
This mil-dtl-5015 circular MS3456KS22-22P connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 4 PL contacts. It has a straight body orientation. Its shell size is 22-22. It has a plug type gender. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 40.49 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

