AmphenolMS3454W36-9P(LC)Conector circular
Conn Cylindrical Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 36-9 | |
| Yes | |
| Olive Drab Cadmium | |
| (80/46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 79.15 | |
| 63.5 | |
| 76.98 | |
| 76.98 |
Use only the best mil-dtl-5015 circular MS3454W36-9P(LC) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 31 RCP contacts. Its shell size is 36-9. This device has a maximum current rating of (80/46/23/13) A/contact. This product is 63.5 mm long, 76.98 mm tall and 76.98 mm deep with a diameter of 79.15 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

