AmphenolMS3454W24-12PConector circular

Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

The cylindrical circular MS3454W24-12P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 5 RCP contacts. Its shell size is 24-12. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (80/23) A/contact. It uses the crimp termination method. This product is 63.5 mm long, 57.93 mm tall and 57.93 mm deep with a diameter of 60.09 mm. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.