AmphenolMS3454W24-10P(LC)Conector circular
Conn Cylindrical Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 24-10 | |
| Yes | |
| Olive Drab Cadmium | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 60.09 | |
| 63.5 | |
| 57.93 | |
| 57.93 |
This mil-dtl-5015 circular MS3454W24-10P(LC) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 24-10. This RCP connector has 7 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long, 57.93 mm tall and 57.93 mm deep with a diameter of 60.09 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

