AmphenolMS3454W20-19PWConector circular
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 20-19 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46 | |
| 2000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 63.5 | |
| 49.19 | |
| 49.19 |
Use this mil-c-5015 circular MS3454W20-19PW connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 3 RCP contacts. Its shell size is 20-19. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 46 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long, 49.19 mm tall and 49.19 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

