AmphenolMS3454W18-1PXConector circular

Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

This MS3454W18-1PX connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 10 RCP contacts. It has a receptacle type gender. Its shell size is 18-1. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 53.97 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 48.18 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.