AmphenolMS3454LS24-12SWConector circular

Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Use only the best mil-c-5015 circular MS3454LS24-12SW connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-12. This socket type connector has 5 socket type contacts. This device has a maximum current rating of 80/23 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long, 57.93 mm tall and 57.93 mm deep with a diameter of 60.09 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.