AmphenolMS3454L28-15SConector circular
Conn Circular SKT 35 POS Crimp ST Jam Nut 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Crimp | |
| 28-15 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 66.45 | |
| 53.98 | |
| 64.28 | |
| 64.28 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3454L28-15S connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector has 35 socket type contacts. Its shell size is 28-15. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 64.28 mm tall and 64.28 mm deep with a diameter of 66.45 mm. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

