AmphenolMS3454L10SL-3SConector circular

Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

The cylindrical circular MS3454L10SL-3S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 3 socket type contacts. It has a receptacle type gender. Its shell size is 10SL-3. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 51.59 mm long, 33.32 mm tall and 33.32 mm deep with a diameter of 35.48 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.