AmphenolMS3452W24-5PConector circular

Conn Cylindrical Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3452W24-5P connector from Amphenol. Its shell size is 24-5. This RCP connector has 16 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 42.22 mm long, 44.45 mm tall and 44.45 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.