AmphenolMS3452W24-28SXConector circular
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Crimp | |
| 24-28 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 44.45 | |
| 44.45 |
Connect your circular inputs with this cylindrical circular MS3452W24-28SX connector from Amphenol. It has a straight body orientation. Its shell size is 24-28. This socket type connector has 24 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 42.22 mm long, 44.45 mm tall and 44.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

