AmphenolMS3452W22-2PW-LCConector circular
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 22-2 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46 | |
| 2800VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 49.19 | |
| 41.27 | |
| 41.27 |
This standard cylindrical MS3452W22-2PW-LC connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 22-2. This RCP connector has 3 RCP contacts. It has a straight body orientation. This device has a maximum current rating of 46 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 49.19 mm long, 41.27 mm tall and 41.27 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

