AmphenolMS3452W20-4PWConector circular

Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3452W20-4PW connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 4 RCP contacts. It has a straight body orientation. Its shell size is 20-4. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 42.22 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.