AmphenolMS3452W18-9PConector circular
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 18-9 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 34.93 | |
| 34.93 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3452W18-9P connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 7 RCP contacts. Its shell size is 18-9. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 42.22 mm long, 34.93 mm tall and 34.93 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

