AmphenolMS3452W18-1SWConector circular
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 18-1 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC/1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 34.93 | |
| 34.93 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cylindrical circular MS3452W18-1SW connector from Amphenol. It has a straight body orientation. Its shell size is 18-1. It has a receptacle type gender. This socket type connector has 10 socket type contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 42.22 mm long, 34.93 mm tall and 34.93 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

