AmphenolMS3452LS28-21PWConector circular

Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3452LS28-21PW connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 28-21. This RCP connector has 37 RCP contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 42.22 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.