AmphenolMS3452L32-7PConector circular
Conn Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Crimp | |
| 32-7 | |
| (4-6)/(8-10)/(12-14) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 1000VAC/2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 57.15 | |
| 57.15 |
The cylindrical circular MS3452L32-7P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 35 RCP contacts. It has a receptacle type gender. Its shell size is 32-7. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This product is 42.22 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

