AmphenolMS3452L24-2S-LCConector circular
Conn Cylindrical Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 24-2 | |
| Yes | |
| Electroless Nickel | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 42.22 | |
| 44.45 | |
| 44.45 |
This input/output mil-dtl-5015 circular MS3452L24-2S-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 7 socket type contacts. It has a straight body orientation. Its shell size is 24-2. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 42.22 mm long, 44.45 mm tall and 44.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

