AmphenolMS3452L20-4PYConector circular
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 20-4 | |
| (0-2)/(4-6) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this cylindrical circular MS3452L20-4PY connector from Amphenol. Its shell size is 20-4. This RCP connector has 4 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This product is 42.22 mm long, 38.1 mm tall and 38.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

