AmphenolMS3450W36-6BConector circular
Conn Cylindrical Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 36-6 | |
| Yes | |
| Olive Drab Cadmium | |
| (150/80)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 63.5 | |
| 63.5 | |
| 63.5 |
Use this mil-dtl-5015 circular MS3450W36-6B connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 36-6. This socket type connector has 6 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of (150/80) A/contact. This product is 63.5 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

